Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

SR-5-5A-BK

Fuse Micro Slow Blow Acting 5A 250V Radial 8.35 X 7.7mm Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Micro Slow Blow Acting 5A 250V Radial 8.35 X 7.7mm Bulk
Search Keywords: SR55ABK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: SR-5-5A-BK
Alias/AKA: BK/ETF-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Micro
Fuse Size: 8.35 x 7.7 mm
Acting: Slow Blow
Current Rating: 5 A
Maximum AC Voltage Rating: 250 V
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SR-5-5A-BK RoHS compliant?
Yes, SR-5-5A-BK is RoHS compliant.
What is the lead time for SR-5-5A-BK?
The standard lead time for SR-5-5A-BK is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,557
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.53
200
$1.30
400
$1.28
600
$1.27
1,000
$1.18
2,600 +
$1.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!