- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SR-5-4A-AP
Eaton Electronics / Bussmann
SR-5-4A-AP
Fuse Subminiature Slow Blow Acting 4A 250V Radial 8.5 X 7.6mm Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Fuse Subminiature Slow Blow Acting 4A 250V Radial 8.5 X 7.6mm Ammo
Search Keywords: SR54AAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SR-5-4A-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Subminiature
-
Fuse Size:8.5 x 7.6 mm
-
Acting:Slow Blow
-
Current Rating:4 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is SR-5-4A-AP RoHS compliant?
Yes, SR-5-4A-AP is RoHS compliant.
What is the lead time for SR-5-4A-AP?
The standard lead time for SR-5-4A-AP is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,746
Can Ship immediately
MOQ for In Stock Qty:
85
MOQ for out of Stock Qty:
85
12 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
85
$1.140
100
$1.137
250
$1.134
500
$0.851
750
$0.794
1,000 +
$0.778
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT