Available Replacements
RECOMMENDED REPLACEMENT
SR-5-4A-BK
SR-5-4A-BK

Eaton Electronics / Bussmann

In Stock: 12,953

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Micro Slow Blow Acting 4A 250V Radial 8.35 X 7.7mm

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Micro Slow Blow Acting 4A 250V Radial 8.35 X 7.7mm
Search Keywords: SR54A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    SR-5-4A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Micro
  • Fuse Size:
    8.35 x 7.7 mm
  • Acting:
    Slow Blow
  • Current Rating:
    4 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    N/A
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!