- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SR-5-3.15A-BK
SR-5-3.15A-BK
Eaton Electronics / Bussmann
Fuse Micro Slow Blow Acting 3.15A 250V Radial 8.35 X 7.7mm Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Micro Slow Blow Acting 3.15A 250V Radial 8.35 X 7.7mm Bulk
Search Keywords: SR5315ABK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SR-5-3.15A-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Micro
-
Fuse Size:8.35 x 7.7 mm
-
Acting:Slow Blow
-
Current Rating:3.15 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,836
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
200
$1.438
400
$1.378
600
$1.311
1,000
$0.944
2,600 +
$0.908
Click for Quote
Log in
to unlock special pricing