- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SR-5-2A-BK
SR-5-2A-BK
Eaton Electronics / Bussmann
Fuse Subminiature Slow Blow Acting 2A 250V Radial 8.5 X 7.6mm Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Subminiature Slow Blow Acting 2A 250V Radial 8.5 X 7.6mm Bulk
Search Keywords: SR52ABK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SR-5-2A-BK
-
Alias/AKA:BK/ETF-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Subminiature
-
Fuse Size:8.5 x 7.6 mm
-
Acting:Slow Blow
-
Current Rating:2 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,600
can ship 8/10/26
Minimum Order Quantity:
25
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$1.2600
200
$1.1800
400
$1.1600
600
$1.1300
1,000
$0.8119
2,600 +
$0.7874
Click for Quote
Log in
to unlock special pricing