- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SR-5-2.5A
SR-5-2.5A
Eaton Electronics / Bussmann
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 7.7mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 7.7mm
Search Keywords: SR525A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SR-5-2.5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
Supplier Standard Pack:
1 -
Type:Micro
-
Fuse Size:8.35 x 7.7 mm
-
Acting:Slow Blow
-
Current Rating:2.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
770
Can Ship immediately
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$0.3356
500
$0.2815
2,500
$0.2530
5,000
$0.2458
7,500
$0.2387
25,000
$0.2295
50,000 +
$0.2264
Click for Quote
Log in
to unlock special pricing