- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SR-5-250MA-BK
SR-5-250MA-BK
Eaton Electronics / Bussmann
Fuse Subminiature Slow Blow Acting 0.25A 250V Radial 8.5 X 7.6mm Bulk CCC/SEMKO/VDE/cULus
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Subminiature Slow Blow Acting 0.25A 250V Radial 8.5 X 7.6mm Bulk CCC/SEMKO/VDE/cULus
Search Keywords: SR5250MABK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SR-5-250MA-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Subminiature6209
-
Fuse Size:8.5 X 7.66191mm
-
Acting:Slow Blow6186
-
Current Rating:0.25 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Through Hole6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,575
Can Ship immediately
Minimum Order Quantity:
100
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$2.83
200
$1.84
400
$1.80
600
$1.79
1,000
$1.64
2,600 +
$1.63
Click for Quote
Log in
to unlock special pricing