- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SFT-250MA
Available Replacements
Eaton Electronics / Bussmann
SFT-250MA
Fuse 0.25A 125V Fast Acting 2-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Fuse 0.25A 125V Fast Acting 2-Pin
Search Keywords: SFT250MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SFT-250MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Chip
-
Fuse Size:N/A
-
Acting:Fast
-
Current Rating:0.25 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Thermoplastic
-
Mounting:Surface Mount
Product Guides
+
Frequently Asked Questions
Is SFT-250MA discontinued?
Yes, SFT-250MA from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SFT-250MA?
The recommended replacement for SFT-250MA is TR2/6125FA250MA from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is SFT-250MA RoHS compliant?
Yes, SFT-250MA is RoHS compliant.
What is the lead time for SFT-250MA?
The standard lead time for SFT-250MA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.