- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SFT-2.5
Available Replacements
Eaton Electronics / Bussmann
SFT-2.5
Fuse Chip Fast Acting 2.5A 125V SMD Solder Pad 2410 T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description
+
Fuse Chip Fast Acting 2.5A 125V SMD Solder Pad 2410 T/R
Search Keywords: SFT25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SFT-2.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
Reel Pack:
1 -
Type:Chip
-
Fuse Size:6.1 x 2.59 mm
-
Acting:Fast
-
Current Rating:2.5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:N/A
-
Mounting:Surface Mount
Product Guides
+
Frequently Asked Questions
Is SFT-2.5 discontinued?
Yes, SFT-2.5 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SFT-2.5?
The recommended replacement for SFT-2.5 is TR2/6125FA2.5A from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is SFT-2.5 RoHS compliant?
Yes, SFT-2.5 is RoHS compliant.
What is the lead time for SFT-2.5?
The standard lead time for SFT-2.5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.