- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SFE-7-1/2
SFE-7-1/2
Eaton Electronics / Bussmann
Fuse Fast Acting 7.5A 32V Holder Cartridge 6.35 X 22.2mm Glass Automotive UL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Fast Acting 7.5A 32V Holder Cartridge 6.35 X 22.2mm Glass Automotive UL
Search Keywords: SFE712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SFE-7-1/2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Automotive
-
Fuse Size:6.35 x 22.2 mm
-
Acting:Fast
-
Current Rating:7.5 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
463
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$1.55
100
$1.38
250
$1.35
500
$1.33
1,000
$1.30
2,500
$1.28
5,000
$1.26
7,500 +
$1.24
Click for Quote
Log in
to unlock special pricing