- Home ›
- All Products›
- SDQ25-821-R
SDQ25-821-R
Eaton Electronics / Bussmann
IND/XFMR 820uH 0.14A SHLD SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND/XFMR 820uH 0.14A SHLD SMT
Search Keywords: SDQ25821R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDQ25-821-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
725
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
725
$6.77
1,450
$3.57
2,175
$2.46
2,900 +
$2.41
Click for Quote
Log in
to unlock special pricing