- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDCL1V4030-680M-R
SDCL1V4030-680M-R
Eaton Electronics / Bussmann
SDCL1V4030 68.0nH 0.85A 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SDCL1V4030 68.0nH 0.85A 2 PADS SMT
Search Keywords: SDCL1V4030680MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDCL1V4030-680M-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,000
$0.1499
4,000
$0.1434
6,000
$0.1413
8,000
$0.1391
26,000
$0.1302
50,000
$0.1282
100,000 +
$0.1263
Click for Quote
Log in
to unlock special pricing