- Home ›
- All Products›
- SDCL1V4030-220M-R
SDCL1V4030-220M-R
Eaton Electronics / Bussmann
SDCL1V4030 22.0nH 1.55A 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SDCL1V4030 22.0nH 1.55A 2 PADS SMT
Search Keywords: SDCL1V4030220MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDCL1V4030-220M-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
2,000
$0.1470
4,000
$0.1406
6,000
$0.1386
8,000
$0.1366
26,000
$0.1276
50,000
$0.1273
100,000 +
$0.1270
Click for Quote
Log in
to unlock special pricing