- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDCL1V4018-2R2M-R
SDCL1V4018-2R2M-R
Eaton Electronics / Bussmann
SDCL1V4018 2.2nH 3.0A 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SDCL1V4018 2.2nH 3.0A 2 PADS SMT
Search Keywords: SDCL1V40182R2MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDCL1V4018-2R2M-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,000
$0.1419
6,000
$0.1397
9,000
$0.1377
12,000
$0.1341
27,000
$0.1288
51,000
$0.1269
102,000 +
$0.1251
Click for Quote
Log in
to unlock special pricing