- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDCL1V4018-1R5N-R
SDCL1V4018-1R5N-R
Eaton Electronics / Bussmann
SDCL1V4018 1.5nH 3.3A 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SDCL1V4018 1.5nH 3.3A 2 PADS SMT
Search Keywords: SDCL1V40181R5NR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDCL1V4018-1R5N-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
19 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3,000
$0.1419
6,000
$0.1398
9,000
$0.1379
12,000
$0.1341
27,000
$0.1288
51,000
$0.1285
102,000 +
$0.1282
Click for Quote
Log in
to unlock special pricing