- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDCL1V4018-101M-R
Eaton Electronics / Bussmann
SDCL1V4018-101M-R
SDCL1V4018 100nH 0.42A 2 PADS SMT
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SDCL1V4018 100nH 0.42A 2 PADS SMT
Search Keywords: SDCL1V4018101MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDCL1V4018-101M-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is SDCL1V4018-101M-R RoHS compliant?
Yes, SDCL1V4018-101M-R is RoHS compliant.
What is the lead time for SDCL1V4018-101M-R?
The standard lead time for SDCL1V4018-101M-R is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
19 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
3,000
$0.1580
6,000
$0.1542
9,000
$0.1521
12,000
$0.1506
27,000
$0.1463
51,000
$0.1428
102,000 +
$0.1396
Click for Quote
Log in
to unlock special pricing