- Home ›
- All Products›
- SDCHA1V8040-560-R
Eaton Electronics / Bussmann
SDCHA1V8040-560-R
IND SMD Power 56.0uH 1.75A 2 PADS SMT
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
IND SMD Power 56.0uH 1.75A 2 PADS SMT
Search Keywords: SDCHA1V8040560R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDCHA1V8040-560-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is SDCHA1V8040-560-R RoHS compliant?
Yes, SDCHA1V8040-560-R is RoHS compliant.
What is the lead time for SDCHA1V8040-560-R?
The standard lead time for SDCHA1V8040-560-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2803
3,000
$0.2643
5,000
$0.2606
8,000
$0.2534
10,000
$0.2528
25,000
$0.2434
50,000 +
$0.2428
Click for Quote
Log in
to unlock special pricing