- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDCH1V8040-101M-R
SDCH1V8040-101M-R
Eaton Electronics / Bussmann
SDCH1V8040 100nH 1.22A 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SDCH1V8040 100nH 1.22A 2 PADS SMT
Search Keywords: SDCH1V8040101MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDCH1V8040-101M-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1,000
$0.2182
3,000
$0.2087
5,000
$0.2057
8,000
$0.1973
10,000
$0.1968
25,000
$0.1895
50,000 +
$0.1890
Click for Quote
Log in
to unlock special pricing