- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDCH1V6045-3R3M-R
SDCH1V6045-3R3M-R
Eaton Electronics / Bussmann
SDCH1V6045 3.3nH 8.5A 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SDCH1V6045 3.3nH 8.5A 2 PADS SMT
Search Keywords: SDCH1V60453R3MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDCH1V6045-3R3M-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,500
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1,500
$0.1727
3,000
$0.1652
6,000
$0.1629
7,500
$0.1606
10,500
$0.1562
25,500
$0.1500
51,000
$0.1496
100,500 +
$0.1481
Click for Quote
Log in
to unlock special pricing