- Home ›
- All Products›
- SDCH1V5040-681M-R
Eaton Electronics / Bussmann
SDCH1V5040-681M-R
SDCH1V5040 680nH 0.28A 2 PADS SMT
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SDCH1V5040 680nH 0.28A 2 PADS SMT
Search Keywords: SDCH1V5040681MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDCH1V5040-681M-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Frequently Asked Questions
Is SDCH1V5040-681M-R RoHS compliant?
Yes, SDCH1V5040-681M-R is RoHS compliant.
What is the lead time for SDCH1V5040-681M-R?
The standard lead time for SDCH1V5040-681M-R is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60,000
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
15 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1,500
$0.1755
3,000
$0.1715
6,000
$0.1674
7,500
$0.1661
10,500
$0.1642
25,500
$0.1590
51,000
$0.1550
100,500 +
$0.1521
Click for Quote
Log in
to unlock special pricing