- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SD8350-680-R
SD8350-680-R
Eaton Electronics / Bussmann
IND 68uH 1.5A SHLD SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND 68uH 1.5A SHLD SMT
Search Keywords: SD8350680R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SD8350-680-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38,250
Can Ship immediately
Minimum Order Quantity:
250
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$1.64
750
$1.58
1,500
$1.55
3,000
$1.51
5,250 +
$1.49
Click for Quote
Log in
to unlock special pricing