- Home ›
- All Products›
- SD8328-2R5-R
SD8328-2R5-R
Eaton Electronics / Bussmann
IND 2.5uH 4.5A SHLD SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND 2.5uH 4.5A SHLD SMT
Search Keywords: SD83282R5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SD8328-2R5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1280
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
320
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
320
$3.07
640
$1.89
960
$1.49
1,280 +
$1.46
Click for Quote
Log in
to unlock special pricing