- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SD8328-101-R
SD8328-101-R
Eaton Electronics / Bussmann
IND 100uH 0.8A SHLD SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND 100uH 0.8A SHLD SMT
Search Keywords: SD8328101R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SD8328-101-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1280
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64,920
Ships today, if you order in
Minimum Order Quantity:
250
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$1.412
500
$1.391
1,280
$1.355
2,560
$1.334
5,120
$1.314
7,680
$1.295
10,240
$1.275
15,360 +
$0.980
Click for Quote
Log in
to unlock special pricing