Image is representational - see mfr. specs

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 3.7A 24mOhm DCR T/R

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
REEL 포장
Certificate of Compliance Guarantee
설명 +
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 3.7A 24mOhm DCR T/R
Search Keywords: SD70303R3R
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Eaton Electronics / Bussmann
  • 부품 번호:
    SD7030-3R3-R
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1500
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 128
즉시 배송 가능 You may purchase all in-stock quantity of 128
Stock lot only:
128
재고 수량을 위한 MOQ:
1500
품절 수량을 위한 MOQ:
1500
다수:
1500
12 Weeks 배송 가능 8. 28. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$1.254
1,500 +
$1.140
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!