- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SD53-101-R
SD53-101-R
Eaton Electronics / Bussmann
Power Inductors-SMD 100uH 0.45A 0.689ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Power Inductors-SMD 100uH 0.45A 0.689ohms
Search Keywords: SD53101R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SD53-101-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,917
Can Ship immediately
You may purchase all in-stock quantity of 1,917
Stock lot only:
1917
MOQ for In Stock Qty:
2600
MOQ for out of Stock Qty:
2600
Order Increment:
2600
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$3.806
500
$3.400
650
$3.350
1,300
$1.770
1,950
$1.240
2,600 +
$1.220
Click for Quote
Log in
to unlock special pricing