- Home ›
- All Products›
- SD52-470-R
SD52-470-R
Eaton Electronics / Bussmann
IND, SHLD DRM, 47uH, 0.5A SMT | Eaton Electronics SD52-470-R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND, SHLD DRM, 47uH, 0.5A SMT | Eaton Electronics SD52-470-R
Search Keywords: SD52470R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SD52-470-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,300
Ships today, if you order in
You may purchase all in-stock quantity of 3,300
Stock lot only:
3300
MOQ for In Stock Qty:
3500
MOQ for out of Stock Qty:
3500
Order Increment:
3500
16 Weeks
can ship
9/22/26