- Home ›
- All Products›
- SD52-1R2-R
Eaton Electronics / Bussmann
SD52-1R2-R
IND SHLD DRM 1.2uH 3.14A SMT
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND SHLD DRM 1.2uH 3.14A SMT
Search Keywords: SD521R2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SD52-1R2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500
Product Guides
+
Frequently Asked Questions
Is SD52-1R2-R RoHS compliant?
Yes, SD52-1R2-R is RoHS compliant.
What is the lead time for SD52-1R2-R?
The standard lead time for SD52-1R2-R is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
MOQ for In Stock Qty:
3500
MOQ for out of Stock Qty:
3500
Order Increment:
3500
16 Weeks
can ship
1/4/27