- Home ›
- All Products›
- SD3114-4R7-R
SD3114-4R7-R
Eaton Electronics / Bussmann
Power Inductors-SMD 4.7uH 1.14A 0.251ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Power Inductors-SMD 4.7uH 1.14A 0.251ohms
Search Keywords: SD31144R7R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SD3114-4R7-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
You may purchase all in-stock quantity of 4,000
Stock lot only:
4000
MOQ for In Stock Qty:
4100
MOQ for out of Stock Qty:
4100
Order Increment:
4100
16 Weeks
can ship
10/1/26