- Home ›
- All Products›
- SD20-6R2-R
Eaton Electronics / Bussmann
SD20-6R2-R
IND SHLD DRM COR 6.2uH 1.12A SMT
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
IND SHLD DRM COR 6.2uH 1.12A SMT
Search Keywords: SD206R2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SD20-6R2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2900
Product Guides
+
Frequently Asked Questions
Is SD20-6R2-R RoHS compliant?
Yes, SD20-6R2-R is RoHS compliant.
What is the lead time for SD20-6R2-R?
The standard lead time for SD20-6R2-R is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
725
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
725
$4.01
1,450
$2.12
2,175
$1.49
2,900 +
$1.46
Click for Quote
Log in
to unlock special pricing