- Home ›
- All Products›
- SD20-101-R
SD20-101-R
Eaton Electronics / Bussmann
IND SHLD DRM COR 100uH 0.283A SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND SHLD DRM COR 100uH 0.283A SMT
Search Keywords: SD20101R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SD20-101-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
725
16 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
725
$3.57
1,450
$1.89
2,175
$1.33
2,900 +
$1.30
Click for Quote
Log in
to unlock special pricing