- Home ›
- All Products›
- SD18-2R2-R
SD18-2R2-R
Eaton Electronics / Bussmann
Power Inductors-SMD 2.2uH 2.16A 0.0398ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Power Inductors-SMD 2.2uH 2.16A 0.0398ohms
Search Keywords: SD182R2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SD18-2R2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,800
Can Ship immediately
MOQ for In Stock Qty:
3800
MOQ for out of Stock Qty:
3800
Order Increment:
3800
12 Weeks
can ship
8/3/26