- Home ›
- All Products›
- SD14-221-R
Eaton Electronics / Bussmann
SD14-221-R
IND SHLD DRM COR 220uH 0.249A SMT
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
IND SHLD DRM COR 220uH 0.249A SMT
Search Keywords: SD14221R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SD14-221-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3800
Product Guides
+
Frequently Asked Questions
Is SD14-221-R RoHS compliant?
Yes, SD14-221-R is RoHS compliant.
What is the lead time for SD14-221-R?
The standard lead time for SD14-221-R is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
950
16 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
950
$4.08
1,900
$2.16
2,850
$1.52
3,800 +
$1.49
Click for Quote
Log in
to unlock special pricing