- Home ›
- All Products›
- SD12-8R2-R
SD12-8R2-R
Eaton Electronics / Bussmann
IND SHLD DRM COR 8.2uH 0.931A SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND SHLD DRM COR 8.2uH 0.931A SMT
Search Keywords: SD128R2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SD12-8R2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
950
16 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
950
$3.94
1,900
$2.09
2,850
$1.47
3,800 +
$1.44
Click for Quote
Log in
to unlock special pricing