- Home ›
- All Products›
- SD10-1R5-R
Eaton Electronics / Bussmann
SD10-1R5-R
IND SHLD DRM COR 1.5uH 1.91A SMT
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
IND SHLD DRM COR 1.5uH 1.91A SMT
Search Keywords: SD101R5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SD10-1R5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3800
Product Guides
+
Frequently Asked Questions
Is SD10-1R5-R RoHS compliant?
Yes, SD10-1R5-R is RoHS compliant.
What is the lead time for SD10-1R5-R?
The standard lead time for SD10-1R5-R is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
950
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
950
$5.11
1,900
$2.70
2,850
$1.86
3,800 +
$1.82
Click for Quote
Log in
to unlock special pricing