- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SCF9550-30-10
SCF9550-30-10
Eaton Electronics / Bussmann
FUSE TRIGGERABLE 30A 80V 10 CELL
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
FUSE TRIGGERABLE 30A 80V 10 CELL
Search Keywords: SCF95503010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SCF9550-30-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
12 Weeks
can ship
9/3/26