- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- S-8301-6-R
Eaton Electronics / Bussmann
S-8301-6-R
Fuse Block 30A 300VDC/300VAC Bolt Screw
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Block 30A 300VDC/300VAC Bolt Screw
Search Keywords: S83016R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:S-8301-6-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Block
-
Mounting:Bolt
-
Termination Type:Screw
-
Current Rating:30A@UL,25A@CS A
-
Voltage Rating:300VDC,300 VAC
Product Guides
+
Frequently Asked Questions
Is S-8301-6-R RoHS compliant?
Yes, S-8301-6-R is RoHS compliant.
What is the lead time for S-8301-6-R?
The standard lead time for S-8301-6-R is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
11 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$66.13
5
$59.44
10
$57.79
30
$53.37
50
$53.23
100
$52.05
250 +
$50.20
Click for Quote
Log in
to unlock special pricing