- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- S-8301-4-R
S-8301-4-R
Eaton Electronics / Bussmann
Fuse Block 30A 300VDC/300VAC Bolt Screw
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Block 30A 300VDC/300VAC Bolt Screw
Search Keywords: S83014R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:S-8301-4-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Block
-
Mounting:Bolt
-
Termination Type:Screw
-
Current Rating:30A@UL,25A@CS A
-
Voltage Rating:300VDC,300 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
11 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$56.68
5
$37.82
30
$34.91
50
$33.10
100
$32.57
250
$32.37
500 +
$32.29
Click for Quote
Log in
to unlock special pricing