Available Replacements
Alternative Packaging
BK/S-8301-3-R BK/S-8301-3-R Eaton Electronics / Bussmann
BK/S-8301-3-R

Eaton Electronics / Bussmann

In Stock: 287

Minimum Order: 300

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

S-8301-3-R

Fuse Block 30A 300VDC/300VAC Screw Bolt

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Block 30A 300VDC/300VAC Screw Bolt
Search Keywords: S83013R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: S-8301-3-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Fuse Block
Mounting: Bolt
Termination Type: Screw
Current Rating: 30A@UL,25A@CS A
Voltage Rating: 300VDC,300 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-8301-3-R RoHS compliant?
Yes, S-8301-3-R is RoHS compliant.
What is the lead time for S-8301-3-R?
The standard lead time for S-8301-3-R is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56
Ships today, if you order in
Minimum Order Quantity:
6
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$27.21
30
$25.63
50
$25.27
100
$24.23
250
$23.58
500
$23.28
1,000 +
$22.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!