- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- S-8203-1
Available Replacements
Alternative Packaging
ROHs Equivalent
Eaton Electronics / Bussmann
S-8203-1
Fuse Block 20A 300VDC/300VAC Bolt Quick Connect
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Fuse Block 20A 300VDC/300VAC Bolt Quick Connect
Search Keywords: S82031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:S-8203-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Block6184
-
Mounting:Bolt6175
-
Termination Type:Quick Connect6183
-
Current Rating:206170A@UL,166170A@CSA
-
Voltage Rating:3006185VDC,3006185VAC
Product Guides
+
Frequently Asked Questions
Is S-8203-1 discontinued?
Yes, S-8203-1 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is S-8203-1 RoHS compliant?
No, S-8203-1 is not RoHS compliant.
What is the lead time for S-8203-1?
The standard lead time for S-8203-1 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
-
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.