- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- S-8202-8-R
Eaton Electronics / Bussmann
S-8202-8-R
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt
Search Keywords: S82028R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:S-8202-8-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Block
-
Mounting:Bolt
-
Termination Type:Quick Connect
-
Current Rating:20A@UL,16A@CS A
-
Voltage Rating:300VDC,300 VAC
Product Guides
+
Frequently Asked Questions
Is S-8202-8-R RoHS compliant?
Yes, S-8202-8-R is RoHS compliant.
What is the lead time for S-8202-8-R?
The standard lead time for S-8202-8-R is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$44.02
5
$39.28
10
$38.10
30
$36.47
50
$34.97
100
$34.04
250 +
$33.59
Click for Quote
Log in
to unlock special pricing