Available Replacements
Alternative Packaging
BK/S-8202-2-R BK/S-8202-2-R Eaton Electronics / Bussmann
BK/S-8202-2-R

Eaton Electronics / Bussmann

In Stock: 17,397

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

S-8202-2-R

Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk
Search Keywords: S82022R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: S-8202-2-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Fuse Block
Mounting: Bolt
Termination Type: Quick Connect
Current Rating: 20A@UL,16A@CS A
Voltage Rating: 300VDC,300 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-8202-2-R RoHS compliant?
Yes, S-8202-2-R is RoHS compliant.
What is the lead time for S-8202-2-R?
The standard lead time for S-8202-2-R is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks can ship 2/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$17.62
30
$14.68
50
$13.64
100
$12.67
250
$12.00
500
$11.97
1,000 +
$11.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!