help desk software
Image is representational - see mfr. specs

Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Bulk Embalagem
Certificate of Compliance Guarantee
Descrição +
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk
Search Keywords: S82021R
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Eaton Electronics / Bussmann
  • Número do item:
    S-8202-1-R
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Fuse Block
  • Mounting:
    Bolt
  • Termination Type:
    Quick Connect
  • Current Rating:
    20A@UL,16A@CS A
  • Voltage Rating:
    300VDC,300 VAC
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
min Ordem:
10
Multiple:
10
12 Weeks Pode enviar 12/2/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
10
$4.88
50
$4.47
100
$4.29
250
$4.06
500
$3.88
1 000
$3.70
2 500
$3.47
5 000 +
$3.38
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments
Alternative Packaging
em estoque:
5,501
MIN ORDEM:
10