Available Replacements
대체 포장
BK/S-8201-3 BK/S-8201-3 Eaton Electronics / Bussmann
BK/S-8201-3

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 75

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

S-8201-3

Fuse Block 20A 300VDC/300VAC Quick Connect Bolt

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt
Search Keywords: S82013
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: S-8201-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536308000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Fuse Block
Mounting: Bolt
Termination Type: Quick Connect
Current Rating: 20A@UL,16A@CS A
Voltage Rating: 300VDC,300 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-8201-3 discontinued?
Yes, S-8201-3 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces S-8201-3?
The recommended replacement for S-8201-3 is S-8201-3-R from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is S-8201-3 RoHS compliant?
No, S-8201-3 is not RoHS compliant.
What is the lead time for S-8201-3?
The standard lead time for S-8201-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$12.6774
30
$12.2813
50
$11.7313
100
$11.2286
250
$10.7671
500
$10.4800
1,000 +
$10.3420
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!