Available Replacements
Alternatif paketleme
BK/S-8201-2-R BK/S-8201-2-R Eaton Electronics / Bussmann
BK/S-8201-2-R

Eaton Electronics / Bussmann

In Stock: 1,000

Minimum Order: 500

View Product
RoHS olmayan eşdeğer
S-8201-2 S-8201-2 Eaton Electronics / Bussmann
S-8201-2

Eaton Electronics / Bussmann

In Stock: 2

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

S-8201-2-R

Fuse Block 20A 300VDC/300VAC Quick Connect Bolt

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt
Search Keywords: S82012R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: S-8201-2-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Fuse Block
Mounting: Bolt
Termination Type: Quick Connect
Current Rating: 20A@UL,16A@CS A
Voltage Rating: 300VDC,300 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S-8201-2-R RoHS compliant?
Yes, S-8201-2-R is RoHS compliant.
What is the lead time for S-8201-2-R?
The standard lead time for S-8201-2-R is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$8.74
30
$8.47
50
$8.09
100
$7.86
250
$7.42
500
$7.23
1,000 +
$7.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!