- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- S-8201-10-R
S-8201-10-R
Eaton Electronics / Bussmann
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk
Search Keywords: S820110R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:S-8201-10-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Block
-
Mounting:Bolt
-
Termination Type:Quick Connect
-
Current Rating:20A@UL,16A@CS A
-
Voltage Rating:300VDC,300 VAC
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.