- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- S-8102-1-R
S-8102-1-R
Eaton Electronics / Bussmann
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk
Search Keywords: S81021R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:S-8102-1-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Block
-
Mounting:Bolt
-
Termination Type:Quick Connect
-
Current Rating:20A@UL,13A@CS A
-
Voltage Rating:300VDC,300 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$4.88
20
$4.64
40
$4.40
80
$4.18
160 +
$3.98
Click for Quote
Log in
to unlock special pricing