Available Replacements
Alternative Packaging
BK/S-8102-1
BK/S-8102-1

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
ROHs Equivalent
BK/S-8102-1-R
BK/S-8102-1-R

Eaton Electronics / Bussmann

In Stock: 1,910

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Block 20A 300VDC/300VAC Quick Connect Bolt

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt
Search Keywords: S81021
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    S-8102-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536908585
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Fuse Block
  • Mounting:
    Bolt
  • Termination Type:
    Quick Connect
  • Current Rating:
    20A@UL,13A@CS A
  • Voltage Rating:
    300VDC,300 VAC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
ADD TO CART
Price (USD)
Qty
Unit Price
10
$5.78
30
$5.17
100
$5.05
250
$4.84
500
$4.83
1,000
$4.78
2,500
$4.70
5,000 +
$4.68
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!