- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- S-8101-5
Available Replacements
Alternative Packaging
RECOMMENDED REPLACEMENT
Eaton Electronics / Bussmann
S-8101-5
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt
Search Keywords: S81015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:S-8101-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Block
-
Mounting:Bolt
-
Termination Type:Quick Connect
-
Current Rating:20A@UL,13A@CS A
-
Voltage Rating:300VDC,300 VAC
Product Guides
+
Frequently Asked Questions
Is S-8101-5 discontinued?
Yes, S-8101-5 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces S-8101-5?
The recommended replacement for S-8101-5 is S-8101-5-R from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is S-8101-5 RoHS compliant?
No, S-8101-5 is not RoHS compliant.
What is the lead time for S-8101-5?
The standard lead time for S-8101-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.