- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- S-8101-4
S-8101-4
Eaton Electronics / Bussmann
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt
Search Keywords: S81014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:S-8101-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Block
-
Mounting:Bolt
-
Termination Type:Quick Connect
-
Current Rating:20A@UL,13A@CS A
-
Voltage Rating:300VDC,300 VAC
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
711
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$18.19
30
$17.92
50
$17.66
100
$17.18
250
$16.97
500
$16.86
1,000 +
$16.66
Click for Quote
Log in
to unlock special pricing