- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- S-8101-3
Eaton Electronics / Bussmann
S-8101-3
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:S-8101-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:Fuse Block
-
Mounting:Bolt
-
Termination Type:Quick Connect
-
Current Rating:20A@UL,13A@CS A
-
Voltage Rating:300VDC,300 VAC
-
This product is discontinued, but still in stock.
-